Seasonic 1000W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 136-9010
- Mfr. Part No.:
- SSPSUPRIME1000WPLAT
- Manufacturer:
- Seasonic
Discontinued product
- RS Stock No.:
- 136-9010
- Mfr. Part No.:
- SSPSUPRIME1000WPLAT
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PRIME Titanium Series is Seasonic's flagship line of power supplies that was developed on the foundations of more than forty years of Seasonic engineering knowledge. Its ultra-high efficiency and outstanding performance are the fine results of Seasonic's continuous commitment to innovation and advancement. Improved low-load efficiency, highly suppressed ripple noise and a generous 12-year manufacturer's warranty are just some of the characteristics that set these series apart from other power supplies on the market
This high-power unit is a top performer built with carefully sourced, first-rate quality components and technologies. Its clean power will protect your components and will considerably extend the lifetime of your system. This product is a popular choice for power users and customers who value high reliability. Advanced design, gold-plated terminals, highly conductive copper plates and reliable high-temperature aluminum solid capacitors reduce energy waste and grant this unit 80 PLUS® Platinum efficiency certification. This power supply is equipped with Seasonic's Premium Hybrid fan control to keep the noise at the lowest possible level
Ultra-High Efficiency, 80 PLUS® Gold Certified
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Cable-free Connection Design
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Cable-free Connection Design
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 1000W |
Output Current | 3 A, 25 A, 83 A, 300 mA |
Number of Outputs | 5 |
Length | 170mm |
Width | 86mm |
Depth | 150mm |
Mounting Type | Panel Mount |
Efficiency | 89% |
Load Regulation | 0.5% |
Input Frequency Range | 50 → 60Hz |
Series | Prime |
Maximum Input Current | 11A |
Maximum Temperature | +50°C |
Standards Met | BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE |
Minimum Temperature | 0°C |
Power Signal Conversion Type | AC-DC |