ICP-DAS Isolated Converter RS422, RS485

  • RS Stock No. 912-0459
  • Mfr. Part No. RS-I-7510A
  • Manufacturer ICP-DAS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

I-7510A - RS422/485 Repeater/Converter

The I-7510A repeater/converter provides 2-way optical isolation between one piece of RS422/RS485 equipment and the rest of the system. It can also be used as a repeater to extend the transmission of an existing network. Additionally, an RS485 system can be expanded beyond the 256 node limitation imposed by the standard. It can also be used to convert a four-wire RS422 signal into a 2-wire RS485 signal, and vice versa.


Isolated RS422/485 Repeater/Converter
Automatic RS485 Direction Control
Transmission Speed of up to 115200 bps
2-way 3000 Vdc isolation protection
ESD protection for RS485 data line
Power Input from 10 to 30 Vdc
DIN-Rail mounting

Specifications
Attribute Value
Bus Type RS422, RS485
Minimum Operating Temperature -25°C
Maximum Operating Temperature +75°C
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 219.40
(exc. GST)
SGD 234.76
(inc. GST)
units
Per unit
1 +
SGD219.40
Related Products
The ICP DAS I-7188EX Embedded Internet/Ethernet Controller, focuses ...
Description:
The ICP DAS I-7188EX Embedded Internet/Ethernet Controller, focuses in Embedded Control applications. It supports various TCP/IP features, including TCP, UDP, IP, ICMP, and ARP. Included is a remote configuration and reloadable operating software, making it perfect for your application. All ...
Logo CMR2040 Communication Module for Connect. Logo 8 ...
Description:
Logo CMR2040 Communication Module for Connect. Logo 8 to LTE Net 1 RJ45 Port for Ind. Ethernet-Connection to Logo 8, 2xdi, 2xdo, Read/Write-Access to Logo-Variables, SMS Send/Receive, Email Send, Position Recognize. GPS, Time Syn./Forwarding with Real Time Clock, Config./DIAG.PER Web-Interface, ...
High performance for broadband networks and high VPN ...
Description:
High performance for broadband networks and high VPN data rateDynamic routingDual APN: Traffic division across 2 APNsSeveral VPN tunnels can be used in parallelStateful firewall also in VPN tunnelSegmentation in several local IP networksFlexible administration with profile manager and user ...
SCALANCE X202-2PIRT PRO, Managed IE IRT switch, 2x ...
Description:
SCALANCE X202-2PIRT PRO, Managed IE IRT switch, 2x 10/100 Mbit/s Push Pull ports, 2x 100 Mbit/s Push-pull SCRJ port, Error signaling contact with set button, Redundant power supply, PROFINET IO device, network management, Redundancy Manager integrated, incl. electron. manual on ...