- RS Stock No.:
- 811-1256
- Mfr. Part No.:
- M7050-V001
- Manufacturer:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 811-1256
- Mfr. Part No.:
- M7050-V001
- Manufacturer:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SECUTEST Base Tester
The SECUTEST BASE tester allows the electric technician a safe and easy test performance as well as documentation of the tests according to the applicable standards.Test Instrument for Measuring Electrical Safety of Devices per VDE 0701-0702, IEC 62353 and IEC 60974-43.
8 test sequences for fast testing of simple devices
An universal, selectable test sequence
A test sequence performed by single measurements
Test current for protective conductor testing: 200 mA
Revolutionary data management and storage concept for automated test sequences and single measurements with memory for up to 50,000 data records
Pioneering operating concept with double rotary switch, direct selection keys and softkeys
High-resolution and brillant 4.3" TFT color display
Unique multiple measurement allows easy recording of several measurement points
Automatic recognition of DUT connection and safety class
Compact and shock-proof housing based on integrated rubber protection
Most complete test report generation in compliance of standards
State-of-the-art interfaces for data entry (2x USB A) and data exchange (1x USB B)
Comprehensive settings for international use (language, keyboard layout, character set, date / time)
An universal, selectable test sequence
A test sequence performed by single measurements
Test current for protective conductor testing: 200 mA
Revolutionary data management and storage concept for automated test sequences and single measurements with memory for up to 50,000 data records
Pioneering operating concept with double rotary switch, direct selection keys and softkeys
High-resolution and brillant 4.3" TFT color display
Unique multiple measurement allows easy recording of several measurement points
Automatic recognition of DUT connection and safety class
Compact and shock-proof housing based on integrated rubber protection
Most complete test report generation in compliance of standards
State-of-the-art interfaces for data entry (2x USB A) and data exchange (1x USB B)
Comprehensive settings for international use (language, keyboard layout, character set, date / time)
ETC Reporting Software:
The software offers many supporting functions for data acquisition and data management as well as documentation of the performed tests
Supplied with
Mains power cable, test probe 2m (not coiled), USB cable (USB A to USB B) 1.5m, plug-on alligator clip, condensed operating instructions, ETC report software available on the Internet
Specifications
Attribute | Value |
---|---|
Tester Type | Advanced PAT |
Test Type | Class I |
Testing Method | Automatic |
Download | Yes |
Power Source | Mains |
Plug Type | CEE |
Weight | 2.5kg |
Height | 170mm |
Length | 295mm |
Maximum Operating Temperature | +40°C |
Maximum Supply Voltage | 240V ac |
Width | 150mm |
Minimum Supply Voltage | 100V ac |
Minimum Operating Temperature | -5°C |
Model Number p | SECUTEST BASE |