Dialight Yellow Panel LED, 6V dc, 10.3mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
890-7820
Mfr. Part No.:
610-3332-120F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

6V dc

Light Output Colour

Yellow

Mounting Hole Size

10.3mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

15mA

Intensity

90mcd

Length

36.8mm

COO (Country of Origin):
MX

610 Series


Dialight 610 series LED panel mount indicators have a polycarbonate housing with a polycarbonate lens to match the emitting colour. The 610 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.

Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Round or square lens shape


Dialight LED Panel Mount Indicators