- RS Stock No.:
- 263-7935
- Mfr. Part No.:
- XR0065CS 40
- Manufacturer:
- ABUS
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 263-7935
- Mfr. Part No.:
- XR0065CS 40
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Closed Shackle
Shackle guard offers higher degree of protection against levering, cutting, sawing and twisting
Double bolt locking system
Hardened steel shackle
Inner parts rust free
For a suitable hasp & staple see stock no. 816-007
Double bolt locking system
Hardened steel shackle
Inner parts rust free
For a suitable hasp & staple see stock no. 816-007
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Shackle Diameter | 5.5mm |
Shackle Length | 19mm |
Keyed Alike | No |
Bluetooth | No |
Indoor/Outdoor | Indoor, Outdoor |
Weather Proof | Yes |
Material | Brass, Steel |
Colour | Brass |
Body Width | 40mm |
Quantity Per Package | 1 |