- RS Stock No.:
- 811-1243
- Mfr. Part No.:
- FLUKE 190-504/UN
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-1243
- Mfr. Part No.:
- FLUKE 190-504/UN
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Fluke ScopeMeter Oscilloscope
The Fluke 500MHz scopemeter oscilloscope is a 4-channel state of the art handheld device with highest safety ratings and rugged portability along with the high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, these tough ScopeMeter test tools go into harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. This works as a versatile test tool to tackle just about any troubleshooting task.
Supplied with a set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package, and user manuals on CD-ROM.
Supplied with a set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package, and user manuals on CD-ROM.
Features and Benefits
Four electrically isolated inputs
Fast sampling rate, up to 1.25GS/s with up to 200ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Dedicated 999 count digital multimeter.
4m measurements via scope BNC inputs in four-channel models
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF), and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
90-X04, four-channel models up to 7 hour
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Fast sampling rate, up to 1.25GS/s with up to 200ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Dedicated 999 count digital multimeter.
4m measurements via scope BNC inputs in four-channel models
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF), and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
90-X04, four-channel models up to 7 hour
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Applications
Automation
Control Panel
Manufacturing Industry
Control Panel
Manufacturing Industry
Specifications
Attribute | Value |
---|---|
Bandwidth | 500MHz |
Digital/Analogue | Digital |
Oscilloscope Type | Handheld |
Series | 190 |
Interface | USB |
Power Source | Battery |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 4ms/div |
Screen Size | 6in |
Sample Rate Random | 1.25 Gsps |
Record Length | 10000 points/ch, 30000points/ch |
Battery Life | 7 h |
Dimensions | 265 x 190 x 70mm |
Weight | 2.2kg |
Vertical Resolution | 8 bit |
Battery Type | Rechargeable Li-Ion |
Maximum Time Base | 2min/div |
Rise Time | 0.7ns |
Plug Type | BC190/808 Universal |
Safety Category | CAT III 1000 V, CAT IV 600V |