Keysight Technologies DSO1102B DSO1000 Series, 100MHz Bench Digital Oscilloscope, 2 Analogue Channels

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD2,302.62

(exc. GST)

SGD2,509.86

(inc. GST)

RS Stock No.:
758-0897
Mfr. Part No.:
DSO1102B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

1 Gsps

Series

DSO1000

Maximum Vertical Sensitivity

10V/div

Minimum Vertical Sensitivity

2mV/div

Weight

2.4kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Display Type

LCD

Minimum Time Base

2ns/div

RoHS Status: Not Applicable

Supplied with

Documentation CD, power cord, 10:1 passive probe for each input channel

Related links