Keysight Technologies DSO1072B DSO1000 Series, 70MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 758-0893
- Mfr. Part No.:
- DSO1072B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
SGD1,349.45
(exc. GST)
SGD1,470.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,349.45 |
*price indicative
- RS Stock No.:
- 758-0893
- Mfr. Part No.:
- DSO1072B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Sample Rate Random | 1 Gsps | |
| Series | DSO1000 | |
| Display Type | LCD | |
| Vertical Resolution | 8 bit | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weight | 2.4kg | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 5ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Sample Rate Random 1 Gsps | ||
Series DSO1000 | ||
Display Type LCD | ||
Vertical Resolution 8 bit | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weight 2.4kg | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 5ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Maximum Time Base 50s/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Supplied with
Documentation CD, power cord, 10:1 passive probe for each input channel
Related links
- Keysight Technologies DSOX1102G 1000 X Series 2 Analogue Channels
- RS PRO IDS2072A 2 Analogue Channels
- Keysight Technologies DSO1152B DSO1000 Series 2 Analogue Channels
- Keysight Technologies DSO1052B DSO1000 Series 2 Analogue Channels
- Keysight Technologies DSO1102B DSO1000 Series 2 Analogue Channels
- Keysight Technologies DSOX1102A 1000 X Series Bench Oscilloscope 70MHz
- RS PRO RSDS1074CFL 4 Analogue Channels
- Keysight Technologies DSOX1102A 1000 X Series 2 Analogue Channels
