Metrix OX7202-CSD Scopix III Series Bench, Handheld Digital Oscilloscope, 2 Analogue Channels, 200MHz
- RS Stock No.:
- 678-3990
- Mfr. Part No.:
- OX7202CSDR
- Manufacturer:
- Metrix
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-3990
- Mfr. Part No.:
- OX7202CSDR
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench, Handheld | |
| Series | Scopix III | |
| Interface | RS232 | |
| Power Source | Battery, Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2.5V/div | |
| Maximum Vertical Sensitivity | 200mV/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 2.5 Gsps, 100 Gsps | |
| Maximum Time Base | 200s/div | |
| Vertical Resolution | 12 bit | |
| Battery Type | Rechargeable NiMH | |
| Height | 265mm | |
| Dimensions | 195 x 56 x 265mm | |
| Record Length | 2500points/ch | |
| Weight | 1.9kg | |
| Length | 195mm | |
| Battery Life | 4 h | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Safety Category | CAT III 600 V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench, Handheld | ||
Series Scopix III | ||
Interface RS232 | ||
Power Source Battery, Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2.5V/div | ||
Maximum Vertical Sensitivity 200mV/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 2.5 Gsps, 100 Gsps | ||
Maximum Time Base 200s/div | ||
Vertical Resolution 12 bit | ||
Battery Type Rechargeable NiMH | ||
Height 265mm | ||
Dimensions 195 x 56 x 265mm | ||
Record Length 2500points/ch | ||
Weight 1.9kg | ||
Length 195mm | ||
Battery Life 4 h | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Safety Category CAT III 600 V | ||
RoHS Status: Not Applicable
