Hameg HMO3524 HMO Series, 350MHz Digital Storage Digital Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 666-4644
- Mfr. Part No.:
- HMO3522
- Manufacturer:
- Hameg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4644
- Mfr. Part No.:
- HMO3522
- Manufacturer:
- Hameg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hameg | |
| Bandwidth | 350MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Interface | USB | |
| Sample Rate Random | 50 Gsps | |
| Screen Size | 6.5in | |
| Series | HMO | |
| Record Length | 4M points | |
| Dimensions | 285 x 220 x 175mm | |
| Length | 285mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Minimum Time Base | 1 ns/div, 50 ms/div | |
| Weight | 3.6kg | |
| Safety Category Level | CAT II | |
| Plug Type | Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin | |
| Display Type | Colour | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 20s/div | |
| Safety Category | CAT II 253 V | |
| Rise Time | 1.5ns | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Height | 175mm | |
| Safety Category Voltage | 253V | |
| Select all | ||
|---|---|---|
Brand Hameg | ||
Bandwidth 350MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Interface USB | ||
Sample Rate Random 50 Gsps | ||
Screen Size 6.5in | ||
Series HMO | ||
Record Length 4M points | ||
Dimensions 285 x 220 x 175mm | ||
Length 285mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Minimum Time Base 1 ns/div, 50 ms/div | ||
Weight 3.6kg | ||
Safety Category Level CAT II | ||
Plug Type Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin | ||
Display Type Colour | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 20s/div | ||
Safety Category CAT II 253 V | ||
Rise Time 1.5ns | ||
Minimum Vertical Sensitivity 1mV/div | ||
Height 175mm | ||
Safety Category Voltage 253V | ||
RoHS Status: Exempt
Hameg HMO3522 & HMO3524 4G Sa/s
These instruments provide 350 MHz bandwidth, 4 GSa/s sampling rate and a storage depth of 2 MByte per channel. Featuring VGA resolution on the 6.5 inch TFT display. Using VirtualScreen, the typical display for analogue signals can be extended outside the displayed area. A DVI output is provided for a projector or standard TFT monitor. Menu driven and multilingual.
4GSa/s real time, 50GSa/s random sampling, low noise flash A/D converter (reference class)
2M Points. Memory per channel, Memory zoom up to 100,000:1
Vertical sensitivity 1mV…5V/div. (into 1MΩ/50Ω)
Offset control ± 0.2…± 20V
12 div. x-axis display range
Trigger modes: slope, video, pulsewidth, logic, delayed, event
FFT for spectral analysis
6 digit counter, Autoset, Automeasurement, formula editor
3 x USB for mass storage, printer and remote control
2M Points. Memory per channel, Memory zoom up to 100,000:1
Vertical sensitivity 1mV…5V/div. (into 1MΩ/50Ω)
Offset control ± 0.2…± 20V
12 div. x-axis display range
Trigger modes: slope, video, pulsewidth, logic, delayed, event
FFT for spectral analysis
6 digit counter, Autoset, Automeasurement, formula editor
3 x USB for mass storage, printer and remote control
Hameg HMO series Oscilloscopes
