Tektronix Oscilloscope Analysis Oscilloscope Software for Use with TEKSCOPE-PRO-PWR-1Y, Version 2.4.4.2270
- RS Stock No.:
- 257-7438
- Mfr. Part No.:
- TEKSCOPE-PRO-PWR-1Y
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
SGD923.57
(exc. GST)
SGD1,006.69
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD923.57 |
*price indicative
- RS Stock No.:
- 257-7438
- Mfr. Part No.:
- TEKSCOPE-PRO-PWR-1Y
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope Software | |
| For Use With | TEKSCOPE-PRO-PWR-1Y | |
| Minimum Software Requirement | Windows 10 64 Bit | |
| Minimum System Requirement | 8 GB RAM | |
| Software Name | Oscilloscope Analysis | |
| Version | 2.4.4.2270 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope Software | ||
For Use With TEKSCOPE-PRO-PWR-1Y | ||
Minimum Software Requirement Windows 10 64 Bit | ||
Minimum System Requirement 8 GB RAM | ||
Software Name Oscilloscope Analysis | ||
Version 2.4.4.2270 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tektronix TekScope brings the power of the oscilloscope analysis environment to the PC. Users have the flexibility to perform analysis tasks including serial decode, power analysis, as well as timing, eye, and jitter analysis outside the lab. You can continue your session from your oscilloscope at any place and share the results. Reduces efforts to see screenshots when you need to dive deeper or while sharing. Reload the session on your 2/4/5/6 oscilloscope, if you want to redo the measurement.
Cursors- Waveform(s), V bars, H bars, and V&H bars
Measurements- 34 standard
Plots-Time trend, histogram, spectrum, XY, XYZ, and eye diagrams
Math- Basic waveform arithmetic, FFT, and advanced equation editor
Search-Quickly find events in your data based on specified criteria
Pro Power License for TekScope PC Software
Includes 1 year of maintenance
