Keysight Technologies N28XXA/B Series N2862B Oscilloscope Probe, Passive Type, 150MHz, 1:10, BNC Connector
- RS Stock No.:
- 733-6129
- Mfr. Part No.:
- N2862B
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 733-6129
- Mfr. Part No.:
- N2862B
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Passive Probes N2862B, N2863B, N2889A, N2890A
Low-cost general-purpose probes featuring a high input resistance for low probe loading. They can be adjusted for low-frequency and high-frequency compensation.
Note
These probes provide a 10:1 attenuation ratio except for the N2889A which has a switch in the probe handle for switching the attenuation ratio between 1:1 (35ns rise time) and 10:1 (1ns rise time)
Supplied with
retractable hook, adjustment tools (2 with N2889A/90A, 1 with N2862B/63B), insulating cap, IC insulating cap, identification tags, probe tip (2), ground spring, BNC adapter, ground lead (black 12cm)
Supplied with
Agilent InfiniiVision and Infiniium Series oscilloscopes with 1MΩ input
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 150MHz |
Maximum Common Mode Input Voltage | 300V |
Connector Type | BNC |
Model Number p | N2862B |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
Series | N28XXA/B |
Safety Category | CAT II 300 V |
Rise Time | 2.33ns |