- RS Stock No.:
- 796-5266
- Mfr. Part No.:
- TLP290-4
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 796-5266
- Mfr. Part No.:
- TLP290-4
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 16 |
Package Type | SOIC |
Input Current Type | AC |
Typical Rise Time | 2µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 2500 Vrms |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 3µs |