- RS Stock No.:
- 186-4409
- Mfr. Part No.:
- PS9317L-AX
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4409
- Mfr. Part No.:
- PS9317L-AX
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PS9317L and PS9317L2 are optical coupled high-speed, active low type isolators containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9317L and PS9317L2 are designed specifically for high common mode transient immunity (CMR) and low pulse width distortion. The PS9317L is lead bending type (Gull-wing) for surface mounting. The PS9317L2 is lead bending type for long creepage distance (Gull-wing) for surface mount.
Pulse width distortion (tPHL tPLH = 35 ns MAX.)
High common mode transient immunity (CMH, CML = 15 kV/s MIN.)
Half size of 8-pin DIP
Long creepage distance (8 mm MIN. : PS9317L2)
High-speed (10 Mbps)
High isolation voltage (BV = 5 000 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
Measurement equipment
PDP
FA Network
High common mode transient immunity (CMH, CML = 15 kV/s MIN.)
Half size of 8-pin DIP
Long creepage distance (8 mm MIN. : PS9317L2)
High-speed (10 Mbps)
High isolation voltage (BV = 5 000 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
Measurement equipment
PDP
FA Network
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 1.9V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Typical Rise Time | 35ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 5 kVrms |
Typical Fall Time | 40ns |