- RS Stock No.:
- 171-7100
- Mfr. Part No.:
- 4N28SMT&R
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-7100
- Mfr. Part No.:
- 4N28SMT&R
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The 4N28 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6 pin dual-in-line package.
500V Isolation
High DC Current transfer ratio
Low cost dual-in-line package
High DC Current transfer ratio
Low cost dual-in-line package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 80 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Minimum Current Transfer Ratio | 10% |
Typical Fall Time | 2µs |
Series | 4N28 |