Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Displays & Optoelectronics
/
Optocouplers & Photodetectors
/
Optocouplers
Broadcom, HCPL-0501-000E DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
RS Stock No.:
167-257
Mfr. Part No.:
HCPL-0501-000E
Manufacturer:
Broadcom
This image is representative of the product range
View all Optocouplers
Discontinued product
RS Stock No.:
167-257
Mfr. Part No.:
HCPL-0501-000E
Manufacturer:
Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
HCPL-0501 Single Channel, High Speed Optocouplers Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
Attribute
Value
Mounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19 %