- RS Stock No.:
- 772-5986
- Mfr. Part No.:
- PS2561DL-1Y-A/L
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-5986
- Mfr. Part No.:
- PS2561DL-1Y-A/L
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Bipolar Output, Renesas Electronics
General-purpose Tr photocoupler
Overseas safety rating: UL Approved
PS2561A-1-A and PS2761-1-A are UL, BSI, Nordtest certified
PS2581AL1/AL2-A are UL as well as (VDE), BSI, Nordtest certified
PS2861-1-A is UL as well as BSI certified (added insulation)
Optocouplers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | DC |
Typical Rise Time | 3µs |
Maximum Input Current | 1 A |
Isolation Voltage | 5000 Vrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 5µs |