- RS Stock No.:
- 168-7436
- Mfr. Part No.:
- TLP762JF(D4,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 168-7436
- Mfr. Part No.:
- TLP762JF(D4,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Triac |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | DIP |
Maximum Input Current | 10 mA |
Isolation Voltage | 4 kVrms |