- RS Stock No.:
- 822-6803
- Mfr. Part No.:
- LT1800CS5#TRMPBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-6803
- Mfr. Part No.:
- LT1800CS5#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, Linear Technology
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.3 → 12.6 V |
Typical Gain Bandwidth Product | 80MHz |
Typical Slew Rate | 25V/µs |
Maximum Operating Frequency | 2 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 98.6 dB |
Rail to Rail | Rail to Rail Input/Output |
Width | 1.5mm |
Height | 0.9mm |
Typical Input Voltage Noise Density | 8.5nV/√Hz |
Dimensions | 2.9 x 1.5 x 0.9mm |
Length | 2.9mm |