- RS Stock No.:
- 812-2606
- Mfr. Part No.:
- OPA314AIDCKT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-2606
- Mfr. Part No.:
- OPA314AIDCKT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±0.9 → ±2.75V |
Typical Slew Rate | 1.5V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 128 dB |
Dimensions | 2.15 x 1.4 x 1mm |
Height | 1mm |
Width | 1.4mm |
Length | 2.15mm |
Typical Input Voltage Noise Density | 14nV/√Hz |