- RS Stock No.:
- 799-2921
- Mfr. Part No.:
- MAX4223ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-2921
- Mfr. Part No.:
- MAX4223ESA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Low-Power and High-Performance Operational Amplifiers, Maxim Integrated
Operational amplifiers that maintain high performance, even while operating at low power. They are perfect for medical applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 600MHz |
Typical Dual Supply Voltage | ±2.85 → ±5.5V |
Typical Slew Rate | 1100V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 2nV/√Hz |