- RS Stock No.:
- 796-8931
- Mfr. Part No.:
- ADA4077-2ARZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 796-8931
- Mfr. Part No.:
- ADA4077-2ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3.9MHz |
Typical Dual Supply Voltage | ±2.5 → ±15V |
Typical Slew Rate | 1.2V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 130 dB |
Rail to Rail | No |
Length | 5mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 7nV/√Hz |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |