- RS Stock No.:
- 731-3669
- Mfr. Part No.:
- BA3404F-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3669
- Mfr. Part No.:
- BA3404F-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Standard Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Slew Rate | 1.2V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Width | 4mm |
Length | 5mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |