- RS Stock No.:
- 545-6521
- Mfr. Part No.:
- LTC1152CN8#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 545-6521
- Mfr. Part No.:
- LTC1152CN8#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Zero-Drift Op Amps, Linear Technology
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 12 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 130 dB |
Dimensions | 10.16 x 6.48 x 3.3mm |
Width | 6.48mm |
Length | 10.16mm |
Height | 3.3mm |