- RS Stock No.:
- 517-0980
- Mfr. Part No.:
- TLV2371ID
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-0980
- Mfr. Part No.:
- TLV2371ID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage CMOS Op Amps, LMV/TLV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 2.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 39nV/√Hz |