- RS Stock No.:
- 497-1726
- Mfr. Part No.:
- AD8610BRZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 497-1726
- Mfr. Part No.:
- AD8610BRZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Low Noise JFET Operational Amplifiers, Analog Devices
Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 25MHz |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Slew Rate | 50V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 105 dB |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 6nV/√Hz |