- RS Stock No.:
- 401-2041
- Mfr. Part No.:
- BA10324A
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 401-2041
- Mfr. Part No.:
- BA10324A
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Standard Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 8.7 x 4.4 x 1.39mm |
Width | 4.4mm |
Length | 8.7mm |
Height | 1.39mm |