- RS Stock No.:
- 373-4554
- Mfr. Part No.:
- NJU7093AF
- Manufacturer:
- Nisshinbo Micro Devices
Available for back order.
Added
Price Each (In a Pack of 5)
SGD2.64
(exc. GST)
SGD2.88
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD2.64 | SGD13.20 |
25 - 95 | SGD2.584 | SGD12.92 |
100 - 245 | SGD2.506 | SGD12.53 |
250 - 495 | SGD2.434 | SGD12.17 |
500 + | SGD2.362 | SGD11.81 |
*price indicative |
- RS Stock No.:
- 373-4554
- Mfr. Part No.:
- NJU7093AF
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 70 dB |
Height | 1.1mm |
Dimensions | 2.9 x 1.6 x 1.1mm |
Length | 2.9mm |
Width | 1.6mm |