- RS Stock No.:
- 184-8636
- Mfr. Part No.:
- BU7271SG-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8636
- Mfr. Part No.:
- BU7271SG-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output Full Swing) and BU7411 / BU7421 / BU7475 (ground sense) are monolithic IC. Supply current is very small (BU7265/BU7411 family: 0.35[μA], BU7421 family: 8.5[μA], BU7271 family: 8.6[μA]), and VDD range is +1.6[V] ∼ +5.5[V] (BU7411 family: single supply), so operable with low voltage. Its suitable for applications of portable equipments and battery movements.
Ultra Low Power : 8.6[μA]
High large signal voltage gain
Wide temperature range
-40[℃] ~ +105[℃]
Low input bias current 1[pA] (Typ.)
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Internal phase compensation
Low operating supply voltage
+1.8[V] ~ +5.5[V] (single supply)
High large signal voltage gain
Wide temperature range
-40[℃] ~ +105[℃]
Low input bias current 1[pA] (Typ.)
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Internal phase compensation
Low operating supply voltage
+1.8[V] ~ +5.5[V] (single supply)
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 90kHz |
Output Type | Swing |
Typical Slew Rate | 50V/ms |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 8mV |
Output Current | 4 ( Source) mA, 8 ( Sink) mA |
Typical Voltage Gain | 100 dB |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Voltage Range | 1.8 → 5.5 V |
Input Offset Current | 1pA |
Minimum Input Voltage | 1.8 V |
Length | 2.9mm |
Height | 1.1mm |
Width | 1.6mm |