- RS Stock No.:
- 183-2654
- Mfr. Part No.:
- OP400FY
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2654
- Mfr. Part No.:
- OP400FY
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low input offset voltage: 150 μV maximum
Low offset voltage drift over –55°C to +125°C:
1.2 μV/°C maximum
Low supply current (per amplifier):
725 μA maximum
High open-loop gain: 5000 V/mV minimum
Input bias current: 3 nA maximum
Low noise voltage density: 11 nV/√Hz at 1 kHz
Stable with large capacitive loads:
10 nF typical
Available in die form
Low offset voltage drift over –55°C to +125°C:
1.2 μV/°C maximum
Low supply current (per amplifier):
725 μA maximum
High open-loop gain: 5000 V/mV minimum
Input bias current: 3 nA maximum
Low noise voltage density: 11 nV/√Hz at 1 kHz
Stable with large capacitive loads:
10 nF typical
Available in die form
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Through Hole |
Package Type | CERDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Differential |
Typical Dual Supply Voltage | ±12.5V |
Typical Slew Rate | 0.15V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Maximum Input Voltage | ±18 V |
Typical Voltage Gain | 5000 V/mV |
Offset Voltage | 350µV |
Typical Input Voltage Noise Density | 22nV/√Hz |
Minimum Input Voltage | ±4.5 V |
Dimensions | 19.94 x 7.87 x 3.56mm |
Length | 19.94mm |
Width | 7.87mm |
Input Voltage Range | ±4.5 to ±18 V |
Input Offset Current | 3.5nA |
Height | 3.56mm |