- RS Stock No.:
- 171-6278
- Mfr. Part No.:
- BU7275HFV-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6278
- Mfr. Part No.:
- BU7275HFV-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current.
Low operating supply voltage (+1.8[V]~+5.5[V])
+1.8 [V]~+5.5[V](single supply)
±0.9[V]~±2.75[V](split supply)
Input and Output full swing
Push-pull output type
High speed operation
Internal ESD protection
Human body model (HBM) ±4000[V](Typ.)
Wide temperature range
-40[℃]~+85[℃]
Applications:
Bluetooth Module
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
+1.8 [V]~+5.5[V](single supply)
±0.9[V]~±2.75[V](split supply)
Input and Output full swing
Push-pull output type
High speed operation
Internal ESD protection
Human body model (HBM) ±4000[V](Typ.)
Wide temperature range
-40[℃]~+85[℃]
Applications:
Bluetooth Module
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | HVSOF |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 600kHz |
Output Type | Swing |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 95 dB |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 6mV |
Output Current | 8 mA, 18 mA |
Height | 0.58mm |
Minimum Input Voltage | 1.8 V |
Input Offset Current | 1pA |
Dimensions | 1.6 x 1.2 x 0.58mm |
Input Voltage Range | 1.8 → 5.5 V |
Length | 1.6mm |
Width | 1.2mm |