- RS Stock No.:
- 171-6245
- Mfr. Part No.:
- BA3472YFVM-CTR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6245
- Mfr. Part No.:
- BA3472YFVM-CTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General-purpose BA3472Y / BA3474Y family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz).
Operable with a single power supply
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range
VEE+0.3[V] ~ VCC-1.0[V](Typ.)
with VCC-VEE=30[V]
Applications:
Car Navigation
Electric Bike
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range
VEE+0.3[V] ~ VCC-1.0[V](Typ.)
with VCC-VEE=30[V]
Applications:
Car Navigation
Electric Bike
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 4MHz |
Output Type | Current |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 30 mA |
Automotive Standard | AEC-Q100 |
Offset Voltage | 10mV |
Typical Voltage Gain | 100 dB |
Maximum Input Voltage | 36 V |
Width | 2.8mm |
Input Voltage Range | 3 → 36 V |
Input Offset Current | 100nA |
Dimensions | 3.25 x 2.8 x 0.75mm |
Minimum Input Voltage | 3 V |
Length | 3.25mm |
Height | 0.75mm |