- RS Stock No.:
- 169-8175
- Mfr. Part No.:
- NJM4565V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 2000)
SGD0.535
(exc. GST)
SGD0.583
(inc. GST)
Units | Per unit | Per Reel* |
2000 + | SGD0.535 | SGD1,070.00 |
*price indicative |
- RS Stock No.:
- 169-8175
- Mfr. Part No.:
- NJM4565V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers, NJR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 1.15mm |
Width | 4.4mm |
Dimensions | 3.5 x 4.4 x 1.15mm |
Length | 3.5mm |