- RS Stock No.:
- 154-6379
- Mfr. Part No.:
- LT6003IS5#TRMPBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 154-6379
- Mfr. Part No.:
- LT6003IS5#TRMPBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Low Power Op Amps, Linear Technology
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low voltage signal processing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5 V |
Typical Gain Bandwidth Product | 3kHz |
Typical Dual Supply Voltage | ±8V |
Typical Slew Rate | 1.3V/ms |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 111 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 2.9mm |
Typical Input Voltage Noise Density | 325nV/√Hz |
Width | 1.75mm |
Dimensions | 2.9 x 1.75 x 0.9mm |
Height | 0.9mm |