- RS Stock No.:
- 146-1851
- Mfr. Part No.:
- CLC2007ISO8
- Manufacturer:
- EXAR
Discontinued product
- RS Stock No.:
- 146-1851
- Mfr. Part No.:
- CLC2007ISO8
- Manufacturer:
- EXAR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC1007, CLC2007 and CLC4007 Rail-to-Rail Output Amplifiers, EXAR
This range of high speed voltage feedback amplifiers from Exar are high performance devices. Designed for use with 3 V or 5 V power supplies, they are also suitable for use in battery-powered communication systems. This is down to their low power, high output current and rail-to-rail performance.
The CLC1007 (single), CLC2007 (dual) and CLC4007 (quad) RRO amplifiers offer a small signal bandwidth or 260 mHz and a 220V/μs slew rate.
High volume consumer and industrial applications are perfect for the CLC1007/CLC2007/CLC4007. These applications include; telephones, scanners, video transmission, active filters, A/D drivers and CCD imaging systems.
The CLC1007 (single), CLC2007 (dual) and CLC4007 (quad) RRO amplifiers offer a small signal bandwidth or 260 mHz and a 220V/μs slew rate.
High volume consumer and industrial applications are perfect for the CLC1007/CLC2007/CLC4007. These applications include; telephones, scanners, video transmission, active filters, A/D drivers and CCD imaging systems.
Features of the CLC1007/CLC2007/CLC4007 RRO amplifiers:
260MHz bandwidth
Output voltage: 0.03V to 4.95V
Input voltage: -0.3V to +4.1V
220V/μs slew rate
2.6mA supply current per amplifier
±100mA linear output current
±125mA short circuit current
CLC1007 - single
CLC2007 - dual
CLC4007 - quad
260MHz bandwidth
Output voltage: 0.03V to 4.95V
Input voltage: -0.3V to +4.1V
220V/μs slew rate
2.6mA supply current per amplifier
±100mA linear output current
±125mA short circuit current
CLC1007 - single
CLC2007 - dual
CLC4007 - quad
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 12.6 V |
Typical Gain Bandwidth Product | 95MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 225V/µs |
Maximum Operating Temperature | +120 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 92 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 4.98mm |
Typical Input Voltage Noise Density | 16nV/√Hz |
Width | 3.99mm |
Height | 1.48mm |
Dimensions | 4.98 x 3.99 x 1.48mm |