- RS Stock No.:
- 128-8845
- Mfr. Part No.:
- BA10324AFV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8845
- Mfr. Part No.:
- BA10324AFV-E2
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Low Power Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 500kHz |
Typical Slew Rate | 0.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 32 V |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Output Current | 20 (Sink) mA, 35 (Source) mA |
Offset Voltage | 7mV |
Input Offset Current | 50nA |
Input Voltage Range | 3 → 32 V |
Width | 5mm |
Height | 1.05mm |
Dimensions | 4 x 5 x 1.05mm |
Minimum Input Voltage | 3 V |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 4mm |