- RS Stock No.:
- 179-014
- Mfr. Part No.:
- TSV912IST
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 179-014
- Mfr. Part No.:
- TSV912IST
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.
Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 8MHz |
Typical Slew Rate | 4.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 91 dB |
Typical Input Voltage Noise Density | 27nV/√Hz |
Height | 0.86mm |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Width | 3mm |