- RS Stock No.:
- 886-1718
- Mfr. Part No.:
- 5100-FK03
- Manufacturer:
- Storm
Discontinued product
- RS Stock No.:
- 886-1718
- Mfr. Part No.:
- 5100-FK03
- Manufacturer:
- Storm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Storm Keypad Accessories
Storm Interface accessories to suit the Storm range of door entry keypads.
Specifications
Attribute | Value |
---|---|
Display Colours | White |
Resolution | 128 x 64pixels |
Interface Ports | USB 2.0 |
Dimensions | 102 x 32 x 102mm |
Depth | 32mm |
Height | 102mm |
Maximum Operating Temperature | +70°C |
Forward Voltage | 5 V |
Width | 102mm |
Series | 5100 |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 to +70°C |
Forward Current | 50mA |