- RS Stock No.:
- 206-7855
- Mfr. Part No.:
- 7-204710
- Manufacturer:
- Legamaster
Discontinued product
- RS Stock No.:
- 206-7855
- Mfr. Part No.:
- 7-204710
- Manufacturer:
- Legamaster
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Legamaster Non-foldable high-quality divider board with a transparent plexiglass surface. Plexiglass thickness isc5 mm. It has matte coated aluminium board frame, footings and legs in matte coated steel. Its height adjustable at two fixed positions. Vertical and horizontal board mounting option. Set of 4 lockable castors and flipchart hooks included. Minimal height of the total product (vertical setup) is 196 cm. Maximal height of the total product (vertical setup) is 226 cm. Maximal height of the total product (horizontal setup) is 196 cm. Board size is H 150 x W 120 cm
Facilitates collaboration at a safe distance
Easy to clean smooth surface
Attractive, lightweight and mobile design
Tool-free mounting and quick and easy assembly
Easy to clean smooth surface
Attractive, lightweight and mobile design
Tool-free mounting and quick and easy assembly
Specifications
Attribute | Value |
---|---|
Product Type | Office Divider |
Height | 2260mm |
Width | 1200mm |
Wheeled | Yes |
Surface Colour | White |