Maxim Integrated 256kbit 200ns NVRAM, 28-Pin EDIP, DS1230Y-200+

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-9285
Mfr. Part No.:
DS1230Y-200+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Memory Size

256kbit

Organisation

32K x 8 bit

Maximum Random Access Time

200ns

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

28

Dimensions

39.37 x 18.8 x 9.35mm

Length

39.37mm

Width

18.8mm

Height

9.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Number of Words

32K

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Static RAM, Maxim Integrated


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


SRAM (Static Random Access Memory)