- RS Stock No.:
- 764-9447
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 764-9447
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slow Blow 0603 SMD Fuses
RS slow blow 0603 SMD fuses are a convenient and reliable solution to a vast array of application requirements.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 63V ac/dc |
Fuse Speed | T |
Body Material | FR4 Board |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.48mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |