- RS Stock No.:
- 867-5191
- Mfr. Part No.:
- 1206SFP100F/63-2
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 867-5191
- Mfr. Part No.:
- 1206SFP100F/63-2
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tyco High Current 1206 SFP Series Chip Fuses
TE 1206 SFP Series Pulse Tolerant Chip Fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. These devices combine a silver fusing element and monolithic, multilayer design to provide strong arc suppression characteristics. They are typically used in printers, DVD players, portable electronics, game systems, LCD monitors, scanners, laptops, digital cameras and cell phone applications.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 63V dc |
Body Material | Glass Ceramic |
Body Length | 3.4mm |
Body Width | 1.8mm |
Body Height | 1.17mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Series | 1206SFP |
Maximum Operating Temperature | +125°C |
Resistance | 57mΩ |
Terminal Material | Silver |
Dimensions | 3.4 x 1.8 x 1.17mm |