- RS Stock No.:
- 227-2106
- Mfr. Part No.:
- 3950315000
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 227-2106
- Mfr. Part No.:
- 3950315000
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder
Approvals
UL; CUL
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 315mA |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |