Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
PCB Mount Non-Latching Relay, 12V dc Coil, SPDT
RS Stock No.:
628-0044
Mfr. Part No.:
833H-1C-C 12VDC
Manufacturer:
Song Chuan
This image is representative of the product range
View all Power Relays
Discontinued product
RS Stock No.:
628-0044
Mfr. Part No.:
833H-1C-C 12VDC
Manufacturer:
Song Chuan
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
833H Series
Low cost miniature PCB "sugar cube" relay suitable for general purpose applications
SPDT contacts rated at 10A 277Vac, 15A 125Vac
Flux-tight construction
Approvals
UL/CUL, TUV
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Length
19mm
Coil Resistance
400 Ω
Coil Power
360mW
Height
15.5mm
Minimum Operating Temperature
-30°C
Depth
15.5mm
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Compact