Megger VF5 Non Contact Voltage Detector No, 12V ac to 1000V ac
- RS Stock No.:
- 225-6332
- Mfr. Part No.:
- 1013-098
- Manufacturer:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-6332
- Mfr. Part No.:
- 1013-098
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Magnetic Sensitivity | No | |
| Battery Type | LR03 1.5V | |
| Audible Tone | Yes | |
| ATEX Approval | No | |
| Power Source | Battery | |
| Safety Category | CAT IV | |
| Dimensions | 161 x 28 x 24mm | |
| Weight | 71g | |
| Height | 24mm | |
| Length | 161mm | |
| Maximum Detection Voltage | 1000V ac | |
| Maximum Operating Temperature | +50°C | |
| Minimum Detection Voltage | 12V ac | |
| Width | 28mm | |
| Model Number p | VF5 | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 12000V | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Magnetic Sensitivity No | ||
Battery Type LR03 1.5V | ||
Audible Tone Yes | ||
ATEX Approval No | ||
Power Source Battery | ||
Safety Category CAT IV | ||
Dimensions 161 x 28 x 24mm | ||
Weight 71g | ||
Height 24mm | ||
Length 161mm | ||
Maximum Detection Voltage 1000V ac | ||
Maximum Operating Temperature +50°C | ||
Minimum Detection Voltage 12V ac | ||
Width 28mm | ||
Model Number p VF5 | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 12000V | ||
- COO (Country of Origin):
- CN
VF5 AC Voltage Detector
Features and benefits
AC non-contact voltage detector
12V – 1000V voltage range
Visual, audible and vibration warning of low and medium voltages
Durable rubber over-moulded body
Screw-on battery cover
Built-in bright-white LED torch
CAT IV 1000V
12V – 1000V voltage range
Visual, audible and vibration warning of low and medium voltages
Durable rubber over-moulded body
Screw-on battery cover
Built-in bright-white LED torch
CAT IV 1000V
Supplied with
2 x AAA Batteries
Related links
- Megger VF6EX Non Contact Voltage & Magnetic Field Indicator, 12V to 1000V
- CK T2271A Non Contact Voltage Detector 1000V ac
- Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac
- Testo 745 Non Contact Voltage Detector, 12V ac to 1000V ac
- Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
- Fluke 1AC Non Contact Voltage Detector, 200V ac to 1000V ac
- Klein Tools NCVT1P Non Contact Voltage Detector, 50V ac to 1000V ac
- RS PRO Magnetic Field Detector 3mT 1000V ac
