Ideal Networks Cable Tester, Navitek II

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-4138
Mfr. Part No.:
R151000
Manufacturer:
Ideal Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Networks

Classification

Cat3, Cat5, Cat5e, Cat6, Cat7

Equipment Type

Cable Tester

Tone

Yes

Power Source

Battery, Mains

Battery Type

AA

Battery Life

5 h

Dimensions

175 x 80 x 40mm

Weight

220g

Height

40mm

Length

175mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

80mm

Model Number p

Navitek II

COO (Country of Origin):
GB