- RS Stock No.:
- 820-0255
- Mfr. Part No.:
- DES-1210-28
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 820-0255
- Mfr. Part No.:
- DES-1210-28
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
D-Link Fast Ethernet Smart Switches with Fibre Uplinks
The DES-1210-28, 24-Port Fast Ethernet Smart Switch with 4 Gigabit Ethernet ports (including 2 Combo SFP) (fanless) The DES-1210-28 offers all the features needed in a small and medium business, without the complexity or cost involved. The built-in web interface and PC based SmartConsole Utility make these switches easy to deploy, configure and troubleshoot. Its complete set of features allows for seamless integration in every environment.
Access Control List
D-Link Safeguard Engine CPU from malicious traffic
Port Security
ARP Spoofing
DHCP server screening
Smart binding
Intuitive Management
VoIP & IP Surveillance
D-Link Safeguard Engine CPU from malicious traffic
Port Security
ARP Spoofing
DHCP server screening
Smart binding
Intuitive Management
VoIP & IP Surveillance
Specifications
Attribute | Value |
---|---|
Number of Ports | 26 |
Switch Type | Smart |
RJ45 Ports | 24 |
SFP Ports | 2 |
Height | 44mm |
Network Speed | 10/100Mbit/s |
Model | DES-1210-28 |
Dimensions | 440 x 210 x 44mm |
Width | 440mm |
Depth | 210mm |