Cisco SG110D-08, Unmanaged 8 Port Gigabit Switch
- RS Stock No.:
- 161-3723
- Mfr. Part No.:
- SG110D-08-EU
- Manufacturer:
- Cisco
Discontinued product
- RS Stock No.:
- 161-3723
- Mfr. Part No.:
- SG110D-08-EU
- Manufacturer:
- Cisco
- COO (Country of Origin):
- CN
Cisco Gigabit Desktop Switch
The Cisco 8-Port Gigabit switch is cisco small business networking solutions, a line of unmanaged switch that provides wire-speed Fast Ethernet and Gigabit Ethernet connectivity to connect your small business office. It is available in desktop and rack-mount models, this switch is designed to suit any office space with basic network needs and to optimize power efficiency. It requires 110VAC to 240VAC input voltage.
Features and Benefits
Affordable 10/100/1000-Mbps speeds for even the most bandwidth-hungry applications
Power over Ethernet models to provide power to IP phones, access points, and other devices
Works right out of the box: plug and play and no setup
Rack mount
A variety of power-saving features, including energy-efficient Ethernet, optimizes power usage and reduces energy consumption without compromising performance
Ready to use right out of the box, there is no software to install and nothing to configure
Automatic cable detection, so you do not have to worry about using the wrong cable type
Compatibility with network devices from other vendors
Simple setup: Designed for small office spaces
High performance
Reduced energy costs
Power over Ethernet models to provide power to IP phones, access points, and other devices
Works right out of the box: plug and play and no setup
Rack mount
A variety of power-saving features, including energy-efficient Ethernet, optimizes power usage and reduces energy consumption without compromising performance
Ready to use right out of the box, there is no software to install and nothing to configure
Automatic cable detection, so you do not have to worry about using the wrong cable type
Compatibility with network devices from other vendors
Simple setup: Designed for small office spaces
High performance
Reduced energy costs
Applications
Users, workgroups, labs, departments, or growing offices can now deliver large amounts of multimedia, image and video information across the network in almost no time
Small companies
It connect to your computers, printers, copiers and other office equipment
Small companies
It connect to your computers, printers, copiers and other office equipment
Certifications
IEEE 802.1p
IEEE 802.3
IEEE 802.3ab
IEEE 802.3u
IEEE 802.3x
IEEE 802.3z
IEEE 802.3
IEEE 802.3ab
IEEE 802.3u
IEEE 802.3x
IEEE 802.3z
Attribute | Value |
---|---|
Number of Ports | 8 |
PoE - Power Over Ethernet | No |
Switch Type | Unmanaged |
RJ45 Ports | 8 |
SFP Ports | 0 |
Network Speed Class | Gigabit |
Height | 140mm |
Network Speed | 10/100/1000Mbit/s |
Model | SG110D-08 |
Depth | 33.35mm |
Dimensions | 140 x 33.35 x 140mm |
Width | 140mm |