- RS Stock No.:
- 136-3022
- Mfr. Part No.:
- ES-1024
- Manufacturer:
- Edimax
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-3022
- Mfr. Part No.:
- ES-1024
- Manufacturer:
- Edimax
Technical data sheets
Legislation and Compliance
Product Details
Edimax Fast Ethernet Rack-mount Switch
Edimax Fast Ethernet rack-mount switch is designed for your medium or large network environment to strengthen its network connection.
Including rack-mount brackets, the 19 size switch fits into your rack cabinet. It is an ideal choice to boost your network with higher performance and efficiency
Including rack-mount brackets, the 19 size switch fits into your rack cabinet. It is an ideal choice to boost your network with higher performance and efficiency
RJ45 Ports
Fan-less Design
Supports Non-Blocking Wirespeed
Cable length detection
Fan-less Design
Supports Non-Blocking Wirespeed
Cable length detection
IEEE Energy Efficient Ethernet (EEE) compliance
The Switch offers environmental efficiency with Fast Ethernet speeds critical for next-generation network applications. To comply with the IEEE802.3az standard, the Switch provides power saving functions to reduce energy consumption to help business save cost.
Supports Auto-Negotiation
Every port of the switch can automatically distinguish the connected network devices are running at 10Mbps, 100Mbps for Half/Full-Duplex mode . The switch can adjust the speed and mode accordingly
Edimax Ethernet Switch
Specifications
Attribute | Value |
---|---|
Number of Ports | 24 |
Switch Type | Unmanaged |
RJ45 Ports | 24 |
Height | 44mm |
Network Speed | 10/100Mbit/s |
Model | ES-1024 |
Depth | 441mm |
Width | 131mm |
Dimensions | 441 x 131 x 44mm |