- RS Stock No.:
- 136-3004
- Mfr. Part No.:
- AT-FS708/POE-30
- Manufacturer:
- Allied Telesis
Discontinued product
- RS Stock No.:
- 136-3004
- Mfr. Part No.:
- AT-FS708/POE-30
- Manufacturer:
- Allied Telesis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8-port 10/100TX Unmanaged Fast Ethernet Switch
Providing powerful 10/100 switching solutions for desktop and small network environments, the Allied Telesis AT-FS700 series of eco-friendly unmanaged switches features full auto-negotiating 10/100 ports.These ports enable the switches to detect the speed and duplex modes of attached devices, enabling them to automatically configure for the best possible performance.
8 10/100TX ports
Wirespeed technology
Non-blocking architecture
Auto-negotiation ports
Auto MDI/MDIX ports
Transparent to VLAN packets
Half- & full-duplex flow control
External or internal power supply option
Sturdy metal case
Rack mountable
Wirespeed technology
Non-blocking architecture
Auto-negotiation ports
Auto MDI/MDIX ports
Transparent to VLAN packets
Half- & full-duplex flow control
External or internal power supply option
Sturdy metal case
Rack mountable
Fully auto-configuring AT-FS700 Series switches require minimal set-up by the user. Auto-sensing ports enable seamless and simple connectivity between existing 10Mbps Ethernet and 100Mbps Fast Ethernet UTP devices
Specifications
Attribute | Value |
---|---|
Number of Ports | 9 |
Switch Type | Unmanaged |
RJ45 Ports | 8 |
SFP Ports | 1 |
Height | 43mm |
Network Speed | 10/100Mbit/s |
Model | AT-FS708/POE, FS708/POE |
Dimensions | 265 x 162 x 43mm |
Depth | 162mm |
Width | 265mm |